TPL820U50-5TR | |
---|---|
DigiKey Part Number | 5503-TPL820U50-5TR-ND - Tape & Reel (TR) 5503-TPL820U50-5TRCT-ND - Cut Tape (CT) 5503-TPL820U50-5TRDKR-ND - Digi-Reel® |
Manufacturer | 3PEAK |
Manufacturer Product Number | TPL820U50-5TR |
Description | LINEAR VOLTAGE REGULATOR IC FIXE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 180mA SOT-23-5 |
EDA/CAD Models | TPL820U50-5TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.72V @ 180mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
PSRR | 75dB ~ 65dB (100Hz ~ 10kHz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.80000 | $0.80 |
10 | $0.49400 | $4.94 |
25 | $0.41240 | $10.31 |
100 | $0.31970 | $31.97 |
250 | $0.27416 | $68.54 |
500 | $0.24626 | $123.13 |
1,000 | $0.22297 | $222.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.15769 | $473.07 |