TPP60508L1-DF9R | |
---|---|
DigiKey Part Number | 5503-TPP60508L1-DF9RTR-ND - Tape & Reel (TR) 5503-TPP60508L1-DF9RCT-ND - Cut Tape (CT) 5503-TPP60508L1-DF9RDKR-ND - Digi-Reel® |
Manufacturer | 3PEAK |
Manufacturer Product Number | TPP60508L1-DF9R |
Description | IC REG BUCK ADJ 5A 10DFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 10-DFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.13000 | $4.13 |
10 | $2.72400 | $27.24 |
25 | $2.35960 | $58.99 |
100 | $1.94960 | $194.96 |
250 | $1.75032 | $437.58 |
500 | $1.62880 | $814.40 |
1,000 | $1.52782 | $1,527.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.35000 | $4,050.00 |