TPT29511H-VS1R | |
---|---|
DigiKey Part Number | 5503-TPT29511H-VS1RTR-ND - Tape & Reel (TR) 5503-TPT29511H-VS1RCT-ND - Cut Tape (CT) 5503-TPT29511H-VS1RDKR-ND - Digi-Reel® |
Manufacturer | 3PEAK |
Manufacturer Product Number | TPT29511H-VS1R |
Description | IC ACCELERATOR I2C HOTSWAP 8-MSO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 2 Channel 1Mbps 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, Accelerator | |
Applications | I2C - Hotswap | |
Input | - | |
Output | - | |
Data Rate (Max) | 1Mbps | |
Number of Channels | 2 | |
Delay Time | 66ns | |
Signal Conditioning | - | |
Capacitance - Input | 3 pF | |
Voltage - Supply | 2.3V ~ 5.5V | |
Current - Supply | 4mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.71000 | $3.71 |
10 | $2.38000 | $23.80 |
25 | $2.03240 | $50.81 |
100 | $1.63900 | $163.90 |
250 | $1.44572 | $361.43 |
500 | $1.32680 | $663.40 |
1,000 | $1.22724 | $1,227.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.30647 | $3,919.41 |