TPT75176A-SO1R | |
---|---|
DigiKey Part Number | 5503-TPT75176A-SO1RTR-ND - Tape & Reel (TR) 5503-TPT75176A-SO1RCT-ND - Cut Tape (CT) 5503-TPT75176A-SO1RDKR-ND - Digi-Reel® |
Manufacturer | 3PEAK |
Manufacturer Product Number | TPT75176A-SO1R |
Description | IC TRANSCEIVER HALF 1/1 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TPT75176A-SO1R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 75 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.37000 | $0.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.37263 | $1,490.52 |