TPW4054-VR

DigiKey Part Number
5503-TPW4054-VRTR-ND - Tape & Reel (TR)
5503-TPW4054-VRCT-ND - Cut Tape (CT)
5503-TPW4054-VRDKR-ND - Digi-Reel®
Manufacturer
3PEAK
Manufacturer Product Number
TPW4054-VR
Description
ANALOG SWITCH 4X SPDT (SINGLEPOL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 4:1 150Ohm 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
TPW4054-VR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T - Open/Closed
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
1
On-State Resistance (Max)
150Ohm
Channel-to-Channel Matching (ΔRon)
35Ohm
Voltage - Supply, Single (V+)
3V ~ 12V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
60ns, 50ns
-3db Bandwidth
200MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
12pF
Current - Leakage (IS(off)) (Max)
2µA
Crosstalk
-70dB @ 1MHz
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.32000$0.32
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.32402$972.06
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.