S-1000C40-I4T1U

DigiKey Part Number
1662-S-1000C40-I4T1UTR-ND - Tape & Reel (TR)
1662-S-1000C40-I4T1UCT-ND - Cut Tape (CT)
1662-S-1000C40-I4T1UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1000C40-I4T1U
Description
IC SUPERVISOR 1 CHANNEL SNT-4A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SNT-4A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
4V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
SNT-4A
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.80100$8.01
25$0.76080$19.02
100$0.62490$62.49
250$0.58412$146.03
500$0.51622$258.11
1,000$0.40754$407.54
2,500$0.38037$950.92
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.38820$1,941.00
10,000$0.36602$3,660.20
15,000$0.35483$5,322.45
25,000$0.34236$8,559.00
Manufacturers Standard Package