S-1206B36-M3T1U | |
---|---|
DigiKey Part Number | 1662-3286-2-ND - Tape & Reel (TR) 1662-3286-1-ND - Cut Tape (CT) 1662-3286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1206B36-M3T1U |
Description | IC REG LINEAR 3.6V 250MA SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.04000 | $1.04 |
10 | $0.93300 | $9.33 |
25 | $0.88520 | $22.13 |
100 | $0.72710 | $72.71 |
250 | $0.67968 | $169.92 |
500 | $0.60064 | $300.32 |
1,000 | $0.47420 | $474.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.46494 | $1,394.82 |