S-1206B36-U3T1U | |
---|---|
DigiKey Part Number | 1662-1461-2-ND - Tape & Reel (TR) 1662-1461-1-ND - Cut Tape (CT) 1662-1461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1206B36-U3T1U |
Description | IC REG LINEAR 3.6V 250MA SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.04000 | $1.04 |
10 | $0.93300 | $9.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.47420 | $474.20 |
2,000 | $0.44258 | $885.16 |
5,000 | $0.42045 | $2,102.25 |
10,000 | $0.40465 | $4,046.50 |
25,000 | $0.39200 | $9,800.00 |