S-80932CNMC-G82T2U | |
---|---|
DigiKey Part Number | 1662-1907-2-ND - Tape & Reel (TR) 1662-1907-1-ND - Cut Tape (CT) 1662-1907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-80932CNMC-G82T2U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 20ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.80100 | $8.01 |
25 | $0.76080 | $19.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.38037 | $1,141.11 |
6,000 | $0.36135 | $2,168.10 |
15,000 | $0.34776 | $5,216.40 |