S-812C30BPI-C4KTFU

DigiKey Part Number
1662-3251-2-ND - Tape & Reel (TR)
1662-3251-1-ND - Cut Tape (CT)
1662-3251-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-812C30BPI-C4KTFU
Description
IC REG LINEAR 3V 50MA SNT6A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SNT-6A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.41V @ 10mA
Current - Output
Current - Quiescent (Iq)
500 nA
Current - Supply (Max)
1.8 µA
PSRR
-
Control Features
Enable
Protection Features
Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads
Supplier Device Package
SNT-6A
Base Product Number
In-Stock: 3,600
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.16000$1.16
10$1.03400$10.34
25$0.98120$24.53
100$0.80610$80.61
250$0.75352$188.38
500$0.66590$332.95
1,000$0.52570$525.70
2,500$0.49066$1,226.65
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.43375$2,168.75
Manufacturers Standard Package