S-8224AAT-I8T1U

DigiKey Part Number
1662-S-8224AAT-I8T1UTR-ND - Tape & Reel (TR)
1662-S-8224AAT-I8T1UCT-ND - Cut Tape (CT)
1662-S-8224AAT-I8T1UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-8224AAT-I8T1U
Description
IC BATT PROT LI-ION 2-4CL SNT-8A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion SNT-8A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
2 ~ 4
Fault Protection
-
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads
Supplier Device Package
SNT-8A
Base Product Number
In-Stock: 4,797
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.88000$2.88
10$2.58300$25.83
25$2.43680$60.92
100$2.07600$207.60
250$1.94928$487.32
500$1.70564$852.82
1,000$1.41324$1,413.24
2,500$1.31578$3,289.45
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.26704$6,335.20
Manufacturers Standard Package