S-8224BAA-I8T1U | |
---|---|
DigiKey Part Number | 1662-S-8224BAA-I8T1UTR-ND - Tape & Reel (TR) 1662-S-8224BAA-I8T1UCT-ND - Cut Tape (CT) 1662-S-8224BAA-I8T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8224BAA-I8T1U |
Description | LITHIUM-ION BATTERY PROTECTION I |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion SNT-8A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | SNT-8A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.88000 | $2.88 |
10 | $2.58300 | $25.83 |
25 | $2.43680 | $60.92 |
100 | $2.07600 | $207.60 |
250 | $1.94928 | $487.32 |
500 | $1.70564 | $852.82 |
1,000 | $1.41324 | $1,413.24 |
2,500 | $1.31578 | $3,289.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.23420 | $6,171.00 |