S-8239AAH-M6T1U | |
---|---|
DigiKey Part Number | 1662-S-8239AAH-M6T1UTR-ND - Tape & Reel (TR) 1662-S-8239AAH-M6T1UCT-ND - Cut Tape (CT) 1662-S-8239AAH-M6T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8239AAH-M6T1U |
Description | IC BATT MONITOR LI-ION SOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | - | |
Fault Protection | Over Current | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.44150 | $1,324.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.59000 | $1.59 |
10 | $1.00700 | $10.07 |
25 | $0.85240 | $21.31 |
100 | $0.67730 | $67.73 |
250 | $0.59184 | $147.96 |
500 | $0.53954 | $269.77 |
1,000 | $0.49600 | $496.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.98000 | $0.98 |
10 | $0.87900 | $8.79 |
25 | $0.83440 | $20.86 |
100 | $0.68530 | $68.53 |
250 | $0.64060 | $160.15 |
500 | $0.56610 | $283.05 |
1,000 | $0.44692 | $446.92 |