S-8252ABS-M6T1U | |
---|---|
DigiKey Part Number | 1662-S-8252ABS-M6T1UTR-ND - Tape & Reel (TR) 1662-S-8252ABS-M6T1UCT-ND - Cut Tape (CT) 1662-S-8252ABS-M6T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8252ABS-M6T1U |
Description | IC BATT PROT LI-ION 2CEL SOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 | |
Fault Protection | Over Current | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.94000 | $1.94 |
10 | $1.74500 | $17.45 |
25 | $1.64640 | $41.16 |
100 | $1.40260 | $140.26 |
250 | $1.31704 | $329.26 |
500 | $1.15240 | $576.20 |
1,000 | $0.95485 | $954.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.89856 | $2,695.68 |