S-8355K18MC-NADT2U | |
---|---|
DigiKey Part Number | 1662-3303-2-ND - Tape & Reel (TR) 1662-3303-1-ND - Cut Tape (CT) 1662-3303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8355K18MC-NADT2U |
Description | IC REG CTRLR BOOST SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 0.9V ~ 10V | |
Frequency - Switching | 100kHz | |
Duty Cycle (Max) | 90% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.58000 | $1.58 |
10 | $1.41900 | $14.19 |
25 | $1.33840 | $33.46 |
100 | $1.14020 | $114.02 |
250 | $1.07060 | $267.65 |
500 | $0.93678 | $468.39 |
1,000 | $0.77618 | $776.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.74703 | $2,241.09 |