AANI-FB-0050 | |
---|---|
DigiKey Part Number | 535-AANI-FB-0050-ND |
Manufacturer | |
Manufacturer Product Number | AANI-FB-0050 |
Description | NFC FPC ANTENNA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | Near Field Communications (NFC) | |
Size / Dimension | 40.00mm L x 20.00mm W x 0.10mm H | |
Grade | - | |
Qualification | - |

Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.88638 | $7,772.76 |