AB308-4.000MHZ | |
---|---|
DigiKey Part Number | 535-14119-ND |
Manufacturer | |
Manufacturer Product Number | AB308-4.000MHZ |
Description | CRYSTAL 4.0000MHZ 16PF TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 16pF 150 Ohms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | AB308-4.000MHZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.118" Dia x 0.315" L (3.00mm x 8.00mm) | |
Height - Seated (Max) | 0.323" (8.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.47000 | $0.47 |
10 | $0.40700 | $4.07 |
50 | $0.36880 | $18.44 |
100 | $0.35360 | $35.36 |
500 | $0.31204 | $156.02 |
1,000 | $0.28496 | $284.96 |
3,000 | $0.25328 | $759.84 |
5,000 | $0.24991 | $1,249.55 |
10,000 | $0.24426 | $2,442.60 |