ABLS-13.262250MHZ-10-J4Y-T | |
---|---|
DigiKey Part Number | 535-9703-2-ND - Tape & Reel (TR) 535-9703-1-ND - Cut Tape (CT) 535-9703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-13.262250MHZ-10-J4Y-T |
Description | CRYSTAL 13.26225MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 13.26225 MHz ±30ppm Crystal 10pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-13.262250MHZ-10-J4Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13.26225 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.68000 | $0.68 |
10 | $0.59300 | $5.93 |
50 | $0.53800 | $26.90 |
100 | $0.51570 | $51.57 |