ABM10-27.120MHZ-8-A10-T | |
---|---|
DigiKey Part Number | 535-14367-2-ND - Tape & Reel (TR) 535-14367-1-ND - Cut Tape (CT) 535-14367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10-27.120MHZ-8-A10-T |
Description | CRYSTAL 27.1200MHZ 8PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10-27.120MHZ-8-A10-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.39000 | $0.39 |
10 | $0.33800 | $3.38 |
50 | $0.30640 | $15.32 |
100 | $0.29380 | $29.38 |
500 | $0.26632 | $133.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.24084 | $240.84 |
2,000 | $0.22727 | $454.54 |
3,000 | $0.22259 | $667.77 |
5,000 | $0.21779 | $1,088.95 |
7,000 | $0.21348 | $1,494.36 |
10,000 | $0.20919 | $2,091.90 |
25,000 | $0.20565 | $5,141.25 |