ABM11-38.400MHZ-B1U-T

DigiKey Part Number
535-14371-2-ND - Tape & Reel (TR)
535-14371-1-ND - Cut Tape (CT)
535-14371-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM11-38.400MHZ-B1U-T
Description
CRYSTAL 38.4000MHZ 10PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
38.4 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM11-38.400MHZ-B1U-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
38.4 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.023" (0.59mm)
In-Stock: 305
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.86000$0.86
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.21665$216.65
2,000$0.20323$406.46
3,000$0.19655$589.65
5,000$0.18978$948.90
7,000$0.18709$1,309.63
10,000$0.18442$1,844.20
25,000$0.17075$4,268.75
50,000$0.16994$8,497.00
Manufacturers Standard Package