ABM3C-13.000MHZ-D4Y-T | |
---|---|
DigiKey Part Number | 535-11283-2-ND - Tape & Reel (TR) 535-11283-1-ND - Cut Tape (CT) 535-11283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3C-13.000MHZ-D4Y-T |
Description | CRYSTAL 13.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3C-13.000MHZ-D4Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.73000 | $0.73 |
10 | $0.63400 | $6.34 |
50 | $0.57460 | $28.73 |
100 | $0.55080 | $55.08 |
500 | $0.49936 | $249.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.46081 | $460.81 |
2,000 | $0.43033 | $860.66 |
3,000 | $0.41773 | $1,253.19 |
5,000 | $0.40497 | $2,024.85 |
7,000 | $0.39972 | $2,798.04 |
10,000 | $0.39451 | $3,945.10 |
25,000 | $0.38797 | $9,699.25 |