ABM8-16.000MHZ-10-D7G-T | |
---|---|
DigiKey Part Number | 535-14383-2-ND - Tape & Reel (TR) 535-14383-1-ND - Cut Tape (CT) 535-14383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-16.000MHZ-10-D7G-T |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±15ppm Crystal 10pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-16.000MHZ-10-D7G-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.43000 | $0.43 |
10 | $0.37500 | $3.75 |
50 | $0.33980 | $16.99 |
100 | $0.32570 | $32.57 |
500 | $0.29528 | $147.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.24610 | $246.10 |
2,000 | $0.23249 | $464.98 |
3,000 | $0.22831 | $684.93 |
5,000 | $0.22401 | $1,120.05 |
7,000 | $0.22020 | $1,541.40 |
10,000 | $0.21641 | $2,164.10 |
25,000 | $0.20976 | $5,244.00 |