ABM8-38.400MHZ-10-B1U-T | |
---|---|
DigiKey Part Number | 535-14994-2-ND - Tape & Reel (TR) 535-14994-1-ND - Cut Tape (CT) 535-14994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-38.400MHZ-10-B1U-T |
Description | CRYSTAL 38.4000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.43000 | $0.43 |
10 | $0.37500 | $3.75 |
50 | $0.31680 | $15.84 |
100 | $0.30580 | $30.58 |
500 | $0.29514 | $147.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.28181 | $281.81 |
2,000 | $0.24920 | $498.40 |
3,000 | $0.24548 | $736.44 |
5,000 | $0.24162 | $1,208.10 |
7,000 | $0.23519 | $1,646.33 |
10,000 | $0.22879 | $2,287.90 |
25,000 | $0.21797 | $5,449.25 |