ABM8AIG-32.000MHZ-4-T3 | |
---|---|
DigiKey Part Number | 535-ABM8AIG-32.000MHZ-4-T3TR-ND - Tape & Reel (TR) 535-ABM8AIG-32.000MHZ-4-T3CT-ND - Cut Tape (CT) 535-ABM8AIG-32.000MHZ-4-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8AIG-32.000MHZ-4-T3 |
Description | CRYSTAL 32.000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 32 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8AIG-32.000MHZ-4-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.96000 | $0.96 |
10 | $0.83100 | $8.31 |
50 | $0.75380 | $37.69 |
100 | $0.72250 | $72.25 |
500 | $0.65502 | $327.51 |
1,000 | $0.62793 | $627.93 |