ABM8GAIG-25.000MHZ-8-7Z-T | |
---|---|
DigiKey Part Number | 535-15262-2-ND - Tape & Reel (TR) 535-15262-1-ND - Cut Tape (CT) 535-15262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8GAIG-25.000MHZ-8-7Z-T |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8GAIG-25.000MHZ-8-7Z-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.66000 | $0.66 |