ABM8W-14.7456MHZ-8-K1Z-T3 | |
---|---|
DigiKey Part Number | 535-ABM8W-14.7456MHZ-8-K1Z-T3TR-ND - Tape & Reel (TR) 535-ABM8W-14.7456MHZ-8-K1Z-T3CT-ND - Cut Tape (CT) 535-ABM8W-14.7456MHZ-8-K1Z-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-14.7456MHZ-8-K1Z-T3 |
Description | CRYSTAL 14.7456MHZ 8PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-14.7456MHZ-8-K1Z-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.60000 | $0.60 |
10 | $0.51800 | $5.18 |
50 | $0.46940 | $23.47 |
100 | $0.45000 | $45.00 |
500 | $0.40792 | $203.96 |
1,000 | $0.39105 | $391.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.35399 | $1,061.97 |
6,000 | $0.32801 | $1,968.06 |
9,000 | $0.30528 | $2,747.52 |
15,000 | $0.30153 | $4,522.95 |
21,000 | $0.30082 | $6,317.22 |
30,000 | $0.29756 | $8,926.80 |