ABM8W-20.0000MHZ-4-K1Z-T3

DigiKey Part Number
535-14037-2-ND - Tape & Reel (TR)
535-14037-1-ND - Cut Tape (CT)
535-14037-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8W-20.0000MHZ-4-K1Z-T3
Description
CRYSTAL 20.0000MHZ 4PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20 MHz ±10ppm Crystal 4pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8W-20.0000MHZ-4-K1Z-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±10ppm
Load Capacitance
4pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
In-Stock: 2,424
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.75000$0.75
10$0.65200$6.52
50$0.58400$29.20
100$0.52210$52.21
500$0.48274$241.37
1,000$0.40019$400.19
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.39235$1,177.05
6,000$0.36619$2,197.14
9,000$0.36087$3,247.83
15,000$0.35541$5,331.15
21,000$0.35460$7,446.60
Manufacturers Standard Package