ABMM-12.000MHZ-N2-T | |
---|---|
DigiKey Part Number | 535-14417-2-ND - Tape & Reel (TR) 535-14417-1-ND - Cut Tape (CT) 535-14417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABMM-12.000MHZ-N2-T |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABMM-12.000MHZ-N2-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.205" W (7.20mm x 5.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.95000 | $0.95 |
10 | $0.82800 | $8.28 |
50 | $0.82040 | $41.02 |
100 | $0.80550 | $80.55 |
500 | $0.75184 | $375.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.57349 | $573.49 |
2,000 | $0.55070 | $1,101.40 |
3,000 | $0.53930 | $1,617.90 |
5,000 | $0.52767 | $2,638.35 |
7,000 | $0.52319 | $3,662.33 |
10,000 | $0.51875 | $5,187.50 |