ACAG1204-868-EVB | |
---|---|
DigiKey Part Number | 535-ACAG1204-868-EVB-ND |
Manufacturer | |
Manufacturer Product Number | ACAG1204-868-EVB |
Description | EVAL BOARD LPWA CHIP RF ANT |
Customer Reference | |
Detailed Description | ACAG1204-868-T - Antenna 868MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Antenna | |
Frequency | 868MHz | |
For Use With/Related Products | ACAG1204-868-T | |
Supplied Contents | Board(s) | |
Note | - |