ASFLMB-14.31818MHZ-XY-T | |
---|---|
DigiKey Part Number | 535-11019-2-ND - Tape & Reel (TR) 535-11019-1-ND - Cut Tape (CT) 535-11019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLMB-14.31818MHZ-XY-T |
Description | MEMS OSC XO 14.31818MHZ LVCMOS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMB-14.31818MHZ-XY-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 14.31818 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.36000 | $6.36 |
10 | $5.52400 | $55.24 |
50 | $5.00820 | $250.41 |
100 | $4.80130 | $480.13 |
500 | $4.35404 | $2,177.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.42414 | $4,424.14 |
2,000 | $4.00317 | $8,006.34 |