

AWSCR-3.58CPLA-C47-T4 | |
|---|---|
DigiKey Part Number | 535-15079-2-ND - Tape & Reel (TR) 535-15079-1-ND - Cut Tape (CT) 535-15079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWSCR-3.58CPLA-C47-T4 |
Description | CERAMIC RES 3.5800MHZ 47PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.58 MHz Ceramic Resonator Built in Capacitor 47 pF ±0.3% 30 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 3.58 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 47 pF | |
Impedance | 30 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.236" L x 0.118" W (6.00mm x 3.00mm) | |
Height | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.40700 | $4.07 |
| 25 | $0.38480 | $9.62 |
| 50 | $0.34960 | $17.48 |
| 100 | $0.28850 | $28.85 |
| 250 | $0.27280 | $68.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.24008 | $960.32 |
| 8,000 | $0.23130 | $1,850.40 |
| 12,000 | $0.23051 | $2,766.12 |
| 20,000 | $0.22961 | $4,592.20 |
| 28,000 | $0.22907 | $6,413.96 |

