MD10AC13-048 | |
---|---|
DigiKey Part Number | 5148-MD10AC13-048TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MD10AC13-048 |
Description | 4ft 10A Medical Grade Cord C14 |
Customer Reference | |
Detailed Description | 4.00' (1.22m) Power Cord Gray NEMA 5-15P To IEC 320-C13 SJTW |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJTW | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 4.00' (1.22m) | |
Approval Agency Marking | cULus | |
Approved Countries | Canada, United States | |
Color | Gray | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -35°C ~ 105°C | |
Features | Hospital Grade |