S515PR-240QL | |
---|---|
DigiKey Part Number | 5148-S515PR-240QLTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | S515PR-240QL |
Description | 20ft Home 15A Extension Cord wit |
Customer Reference | |
Detailed Description | 20.00' (6.10m) Power Cord Black NEMA 5-15P To NEMA 5-15R SJTW |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R | |
Number of Conductors | 3 | |
Cord Type | SJTW | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 20.00' (6.10m) | |
Approval Agency Marking | - | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -35°C ~ 105°C | |
Features | Outdoor Use, Strain Relief |