3003 | |
---|---|
DigiKey Part Number | 3539-3003-ND |
Manufacturer | Action Pump |
Manufacturer Product Number | 3003 |
Description | POLYPROPYLENE ROTARY DRUM PUMP W |
Customer Reference | |
Detailed Description | 8 GPM Rotary |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Action Pump | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Pump Type | Rotary | |
Pump Rate | 8 GPM | |
Material | Polypropylene |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $143.56000 | $143.56 |