P8-25-165-12-S

DigiKey Part Number
2495-P8-25-165-12-S-ND
Manufacturer
Manufacturer Product Number
P8-25-165-12-S
Description
P8-S Micro Linear Actuator
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Actuonix Motion Devices Inc
Series
Packaging
Retail Package
Part Status
Active
Type
Linear Actuator
Motor Type
Brushed
Stroke Length
0.984" (25.00mm)
Load Force (Dynamic)
24.73lbf (110.0N)
Load Force (Static)
40.46 lbf (180N)
Speed
0.36 in/s (9.2 mm/s)
Duty Cycle
20%
Voltage - Rated
12VDC
Construction
Lead Screw
Accuracy
±0.20mm
Features
Limit Switches
Gear Reduction Ratio
165
Termination Style
Cable with Connector
Operating Temperature
-10°C ~ 50°C
Ingress Protection
IP54 - Dust Protected, Water Resistant
In-Stock: 0
New Product New Product
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.