ADP1025-U | |
---|---|
DigiKey Part Number | 2280-ADP1025-U-ND |
Manufacturer | Acute Technology, Inc. |
Manufacturer Product Number | ADP1025-U |
Description | Diff. Probe 25MHZ USB 10X/100X |
Customer Reference | |
Detailed Description | 10:1, 100:1 Differential 25MHz 9.449" (240.00mm) Black and Red Oscilloscope Probe Test Lead 10M Input Resistance CAT II 600V, CAT III 300V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Acute Technology, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Differential | |
Attenuation Value | 10:1, 100:1 | |
Bandwidth | 25MHz | |
Resistance - Input | 10M | |
Voltage - Max | CAT II 600V, CAT III 300V | |
Capacitance - Input | 1pF | |
Cable Length | 9.449" (240.00mm) | |
Color | Black and Red | |
Includes | Battery, Probes |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $535.00000 | $535.00 |