AD8227ARZ-R7 | |
---|---|
DigiKey Part Number | AD8227ARZ-R7TR-ND - Tape & Reel (TR) AD8227ARZ-R7CT-ND - Cut Tape (CT) AD8227ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8227ARZ-R7 |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8227ARZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.8V/µs | |
-3db Bandwidth | 250 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 350µA | |
Current - Output / Channel | 13 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.89000 | $4.89 |
10 | $3.26000 | $32.60 |
25 | $2.83560 | $70.89 |
100 | $2.35890 | $235.89 |
250 | $2.12744 | $531.86 |
500 | $1.98630 | $993.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.86905 | $1,869.05 |
2,000 | $1.77168 | $3,543.36 |
3,000 | $1.72260 | $5,167.80 |
5,000 | $1.67500 | $8,375.00 |