AD8694WARUZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TX Instruments
In Stock: 2,486
Unit Price: $1.34000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 51,952
Unit Price: $0.79000
Datasheet

Similar


TX Instruments
In Stock: 158
Unit Price: $2.14000
Datasheet

Similar


STMicroelectronics
In Stock: 130
Unit Price: $1.57000
Datasheet

Similar


Microchip Technology
In Stock: 50
Unit Price: $1.36000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 22,207
Unit Price: $3.17000
Datasheet

Similar


TX Instruments
In Stock: 89,000
Unit Price: $3.16000
Datasheet

Similar


TX Instruments
In Stock: 1,072
Unit Price: $1.44000
Datasheet

Similar


STMicroelectronics
In Stock: 2,500
Unit Price: $1.66000
Datasheet

Similar


STMicroelectronics
In Stock: 24
Unit Price: $1.77000
Datasheet

AD8694WARUZ-REEL

DigiKey Part Number
505-AD8694WARUZ-REELTR-ND - Tape & Reel (TR)
505-AD8694WARUZ-REELCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AD8694WARUZ-REEL
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8694WARUZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
5V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
400 µV
Current - Supply
950µA (x4 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Available To Order
Check Lead Time
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.41000$5.41
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.96781$4,919.53
5,000$1.91250$9,562.50
Manufacturers Standard Package