ADA4691-4ACPZ-R7 | |
---|---|
DigiKey Part Number | 505-ADA4691-4ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADA4691-4ACPZ-R7CT-ND - Cut Tape (CT) 505-ADA4691-4ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4691-4ACPZ-R7 |
Description | IC OPAMP GP 4 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4691-4ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.3V/µs | |
Gain Bandwidth Product | 3.6 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 180µA (x4 Channels) | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.25000 | $4.25 |
10 | $2.81100 | $28.11 |
25 | $2.43600 | $60.90 |
100 | $2.01460 | $201.46 |
250 | $1.80976 | $452.44 |
500 | $1.68482 | $842.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.38750 | $2,081.25 |