ADCMP606BKSZ-R2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


AD Inc.
In Stock: 0
Unit Price: $8.33000
Datasheet

ADCMP606BKSZ-R2

DigiKey Part Number
ADCMP606BKSZ-R2TR-ND - Tape & Reel (TR)
ADCMP606BKSZ-R2CT-ND - Cut Tape (CT)
ADCMP606BKSZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADCMP606BKSZ-R2
Description
IC COMPARATOR 1 GEN PUR SC70-6
Customer Reference
Detailed Description
Comparator General Purpose CML SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
ADCMP606BKSZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
General Purpose
Number of Elements
1
Output Type
CML
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V
Voltage - Input Offset (Max)
5mV @ 2.5V
Current - Input Bias (Max)
5µA @ 2.5V
Current - Output (Typ)
50mA
Current - Quiescent (Max)
26mA
CMRR, PSRR (Typ)
50dB CMRR, 50dB PSRR
Propagation Delay (Max)
2.1ns
Hysteresis
100µV
Operating Temperature
-40°C ~ 125°C
Package / Case
6-TSSOP, SC-88, SOT-363
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Base Product Number
0 In Stock
Marketplace Stock: 7,029 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

7,029In Stock
Ships from Rochester Electronics, LLC