ADCMP671-1YUJZ-RL7

DigiKey Part Number
ADCMP671-1YUJZ-RL7TR-ND - Tape & Reel (TR)
ADCMP671-1YUJZ-RL7CT-ND - Cut Tape (CT)
ADCMP671-1YUJZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADCMP671-1YUJZ-RL7
Description
IC COMPARATOR 1 GEN PUR TSOT6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Open-Drain TSOT-6
Datasheet
 Datasheet
EDA/CAD Models
ADCMP671-1YUJZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
1
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
1.7V ~ 5.5V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
0.003µA
Current - Output (Typ)
-
Current - Quiescent (Max)
11µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
10µs
Hysteresis
9.2mV
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Mounting Type
Surface Mount
Supplier Device Package
TSOT-6
Base Product Number
In-Stock: 3,000
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.80000$5.80
10$3.90000$39.00
25$3.40720$85.18
100$2.85510$285.51
250$2.58704$646.76
500$2.42364$1,211.82
1,000$2.28792$2,287.92
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.11848$6,355.44
Manufacturers Standard Package