ADN8102ACPZ-R7

DigiKey Part Number
ADN8102ACPZ-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADN8102ACPZ-R7
Description
IC INTERFACE SPECIALIZED 64LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ethernet Controller Interface 64-LFCSP-VQ (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ADN8102ACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Ethernet Controller
Interface
I2C
Voltage - Supply
1.8V ~ 3.3V
Package / Case
64-VFQFN Exposed Pad, CSP
Supplier Device Package
64-LFCSP-VQ (9x9)
Mounting Type
Surface Mount
Base Product Number
Available To Order
Check Lead Time
Marketplace Stock: 750 View Now
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$26.57500$19,931.25
Manufacturers Standard Package

Other Suppliers on DigiKey

750In Stock
Ships from Rochester Electronics, LLC