ADR291WFRZ-R7 | |
---|---|
DigiKey Part Number | 505-ADR291WFRZ-R7TR-ND - Tape & Reel (TR) 505-ADR291WFRZ-R7CT-ND - Cut Tape (CT) 505-ADR291WFRZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR291WFRZ-R7 |
Description | IC VREF SERIES 0.33% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.33% 5 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR291WFRZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 5 mA | |
Tolerance | ±0.33% | |
Temperature Coefficient | 15ppm/°C | |
Noise - 0.1Hz to 10Hz | 8µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3V ~ 15V | |
Current - Supply | 15µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.14000 | $13.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.12500 | $6,125.00 |