ADR392WBUJZ-R7

DigiKey Part Number
ADR392WBUJZ-R7TR-ND - Tape & Reel (TR)
ADR392WBUJZ-R7CT-ND - Cut Tape (CT)
ADR392WBUJZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR392WBUJZ-R7
Description
IC VREF SERIES 0.12% TSOT5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.12% 5 mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADR392WBUJZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
5 mA
Tolerance
±0.12%
Temperature Coefficient
9ppm/°C
Noise - 0.1Hz to 10Hz
7µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
4.3V ~ 15V
Current - Supply
140µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
In-Stock: 14
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.08000$7.08
10$4.82000$48.20
25$4.23440$105.86
100$3.57820$357.82
250$3.25992$814.98
500$3.06598$1,532.99
1,000$2.90493$2,904.93
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.73750$8,212.50
Manufacturers Standard Package