ADR5045ARTZ-R2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


AD Inc.
In Stock: 3,165
Unit Price: $1.77000
Datasheet

Parametric Equivalent


AD Inc.
In Stock: 2,970
Unit Price: $2.17000
Datasheet

Parametric Equivalent


AD Inc.
In Stock: 0
Unit Price: $2.51000
Datasheet

Direct


Diodes Incorporated
In Stock: 201
Unit Price: $1.28000
Datasheet

Similar


TX Instruments
In Stock: 863
Unit Price: $1.53000
Datasheet

Similar


TX Instruments
In Stock: 0
Unit Price: $4.17000
Datasheet

Similar


TX Instruments
In Stock: 0
Unit Price: $1.72000
Datasheet

Similar


TX Instruments
In Stock: 0
Unit Price: $1.66000
Datasheet

Similar


TX Instruments
In Stock: 0
Unit Price: $0.94000
Datasheet

Similar


TX Instruments
In Stock: 0
Unit Price: $2.44000
Datasheet

Similar


TX Instruments
In Stock: 36
Unit Price: $1.34000
Datasheet

Similar


TX Instruments
In Stock: 1,495
Unit Price: $1.11000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.92000
Datasheet

Similar


TX Instruments
In Stock: 0
Unit Price: $0.59000
Datasheet

ADR5045ARTZ-R2

DigiKey Part Number
ADR5045ARTZ-R2TR-ND - Tape & Reel (TR)
ADR5045ARTZ-R2CT-ND - Cut Tape (CT)
ADR5045ARTZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR5045ARTZ-R2
Description
IC VREF SHUNT 0.2% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±0.2% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ADR5045ARTZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
15 mA
Tolerance
±0.2%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
6.6µVrms
Noise - 10Hz to 10kHz
280µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
60 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
0 In Stock
Marketplace Stock: 2,134 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2,134In Stock
Ships from Rochester Electronics, LLC