ADT75BRMZ-REEL | |
---|---|
DigiKey Part Number | 505-ADT75BRMZ-REELTR-ND - Tape & Reel (TR) 505-ADT75BRMZ-REELCT-ND - Cut Tape (CT) 505-ADT75BRMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADT75BRMZ-REEL |
Description | SENSOR DIGITAL -55C-125C 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADT75BRMZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 12 b | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±3°C) | |
Test Condition | 0°C ~ 70°C (-55°C ~ 100°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.89000 | $4.89 |
10 | $3.26000 | $32.60 |
25 | $2.83560 | $70.89 |
100 | $2.35890 | $235.89 |
250 | $2.12744 | $531.86 |
500 | $1.98630 | $993.15 |
1,000 | $1.86905 | $1,869.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.72260 | $5,167.80 |