ADT75BRMZ-REEL7

DigiKey Part Number
ADT75BRMZ-REEL7TR-ND - Tape & Reel (TR)
ADT75BRMZ-REEL7CT-ND - Cut Tape (CT)
ADT75BRMZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADT75BRMZ-REEL7
Description
SENSOR DIGITAL -55C-125C 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADT75BRMZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
2.7V ~ 5.5V
Resolution
12 b
Features
One-Shot, Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest)
±1°C (±3°C)
Test Condition
0°C ~ 70°C (-55°C ~ 100°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
In-Stock: 702
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.89000$4.89
10$3.26000$32.60
25$2.83560$70.89
100$2.35890$235.89
250$2.12744$531.86
500$1.98630$993.15
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.86905$1,869.05
2,000$1.77168$3,543.36
3,000$1.72260$5,167.80
5,000$1.67500$8,375.00
Manufacturers Standard Package