LT1018IS8#TRPBF

DigiKey Part Number
161-LT1018IS8#TRPBFTR-ND - Tape & Reel (TR)
161-LT1018IS8#TRPBFCT-ND - Cut Tape (CT)
161-LT1018IS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1018IS8#TRPBF
Description
IC COMPARATOR 2 GEN PUR 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Pull Up 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1018IS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
2
Output Type
Pull Up
Voltage - Supply, Single/Dual (±)
1.1V ~ 40V, ±0.55V ~ 20V
Voltage - Input Offset (Max)
1mV @ ±20V
Current - Input Bias (Max)
0.075µA @ ±20V
Current - Output (Typ)
70mA @ 4.5V
Current - Quiescent (Max)
250µA
CMRR, PSRR (Typ)
115dB CMRR, 110dB PSRR
Propagation Delay (Max)
6µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Base Product Number
In-Stock: 2,400
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.34000$9.34
10$6.46700$64.67
25$5.72400$143.10
100$4.89310$489.31
250$4.49040$1,122.60
500$4.24510$2,122.55
1,000$4.04148$4,041.48
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.93750$9,843.75
Manufacturers Standard Package