LT1413S8#TRPBF

DigiKey Part Number
LT1413S8#TRPBFTR-ND - Tape & Reel (TR)
LT1413S8#TRPBFCT-ND - Cut Tape (CT)
LT1413S8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1413S8#TRPBF
Description
IC OPAMP GP 2 CIRCUIT 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1413S8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.4V/µs
Gain Bandwidth Product
950 kHz
Current - Input Bias
8 nA
Voltage - Input Offset
110 µV
Current - Supply
350µA (x2 Channels)
Voltage - Supply Span (Min)
2.85 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
In-Stock: 2,629
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.77000$9.77
10$6.78300$67.83
25$6.01120$150.28
100$5.14800$514.80
250$4.72976$1,182.44
500$4.47504$2,237.52
1,000$4.26358$4,263.58
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.17500$10,437.50
Manufacturers Standard Package