LT1962IMS8#TRPBF | |
---|---|
DigiKey Part Number | 505-LT1962IMS8#TRPBFTR-ND - Tape & Reel (TR) 505-LT1962IMS8#TRPBFCT-ND - Cut Tape (CT) 505-LT1962IMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1962IMS8#TRPBF |
Description | IC REG LIN POS ADJ 300MA 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1962IMS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.43V @ 300mA | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.62000 | $7.62 |
10 | $5.20600 | $52.06 |
25 | $4.58240 | $114.56 |
100 | $3.88410 | $388.41 |
250 | $3.54548 | $886.37 |
500 | $3.33916 | $1,669.58 |
1,000 | $3.16785 | $3,167.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.01250 | $7,531.25 |